MURD550PFT4G, 520V -65°C~+175°C@(Tj) SIngle 1.15V@5A 95ns 5uA@520V 5A TO-252-3 SwItchIng DIode
![Фото 1/3 MURD550PFT4G, 520V -65°C~+175°C@(Tj) SIngle 1.15V@5A 95ns 5uA@520V 5A TO-252-3 SwItchIng DIode](https://static.chipdip.ru/lib/236/DOC021236152.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/132/DOC043132014.jpg)
![](https://static.chipdip.ru/lib/236/DOC021236155.jpg)
300 руб.
от 10 шт. —
180 руб.
от 30 шт. —
151 руб.
от 100 шт. —
132.36 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Motor Driver Solutions onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.
Технические параметры
Brand: | onsemi |
Configuration: | Single |
Factory Pack Quantity: | 2500 |
If - Forward Current: | 5 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 75 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | DPAK-3(TO-252-3) |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 95 ns |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.15 V |
Vr - Reverse Voltage: | 520 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 5A |
Maximum Forward Voltage Drop | 1.15V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DPAK(TO-252) |
Peak Non-Repetitive Forward Surge Current | 75A |
Peak Reverse Recovery Time | 95ns |
Peak Reverse Repetitive Voltage | 520V |
Pin Count | 3 |
Вес, г | 0.47 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов