1N914BTR, 100V -55°C~+175°C@(Tj) 500mW 1V@100mA 4ns 5uA@75V 200mA DO-35 SwItchIng DIode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 руб.
Кратность заказа 20 шт.
от 200 шт. —
5 руб.
от 600 шт. —
3.40 руб.
от 2000 шт. —
2.92 руб.
20 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diodes\Switching Diodes
SMALL SIGNAL DIODE 100V 200mA DO-35, FUL; SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2Pins
Технические параметры
Forward Voltage (Vf@If) | 1V@100mA |
Rectified Current | 200mA |
Reverse Leakage Current | 5uA@75V |
Reverse Recovery Time (trr) | 4ns |
Reverse Voltage (Vr) | 100V |
Configuration | Single |
Forward Current | 300(mA) |
Forward Voltage | 1(V) |
Maximum Forward Current | 300(mA) |
Mounting | Through Hole |
Operating Temp Range | -55C to 175C |
Operating Temperature Classification | Military |
Package Type | DO-35 |
Packaging | Tape and Reel |
Peak Forward Voltage | 1(V) |
Peak Non-Repetitive Surge Current | 4(A) |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 5(uA) |
Peak Reverse Recovery Time | 4(ns) |
Pin Count | 2 |
Power Dissipation (Max) | 500(mW) |
Rad Hardened | No |
Rev Curr | 5(uA) |
Rev Recov Time | 4(ns) |
Diameter | 1.53mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 300mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Peak Reverse Repetitive Voltage | 100V |
Rectifier Type | Small Signal |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 0.3 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Diode Capacitance (pF) | 4 |
Maximum Junction Ambient Thermal Resistance | 300°C/W |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1@0.1A |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Reverse Current (uA) | 5@75V |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 100 |
PPAP | No |
Standard Package Name | DO-204-AH |
Supplier Package | DO-35 |
Type | Small Signal Switching Diode |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 204 КБ
Datasheet 1N916
pdf, 67 КБ
Документация
pdf, 151 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов