5018761440, Разъем; Провод-плата; Провод-провод 2x7P 7 Латунь Push-Pull, P=2мм

Фото 1/3 5018761440, Разъем; Провод-плата; Провод-провод 2x7P 7 Латунь Push-Pull, P=2мм
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.140 руб.
от 30 шт.117 руб.
от 100 шт.82.54 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017615327
Артикул: 5018761440
Бренд: Molex

Описание

iGrid Connectors

Molex iGrid Wire-to-Board Dual-Row Connectors offer a compact design and anti-tangle internal lock for applications requiring good mating retention. The unique inner-lock of iGrid prevents the wire from getting tangled in the latch, compared to outer-lock types where such damage can occur. The inner lock also provides space savings, an audible click, and a robust design to withstand rugged handling. iGrid connectors are available in 28AWG to 22AWG in both straight and right-angle designs with 10 to 40 circuits.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 501876
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: iGrid
Type: Shrouded
Voltage Rating: 250 VAC/DC
Number of Contacts 14
Number of Rows 2
Pitch 2mm
Series 501876
Вес, г 9.072

Техническая документация

Datasheet
pdf, 243 КБ
Datasheet
pdf, 241 КБ
Datasheet
pdf, 18 КБ