AD5754RBREZ-REEL7, TSSOP-24-EP Digital To Analog Converters (DACs)

AD5754RBREZ-REEL7, TSSOP-24-EP Digital To Analog Converters (DACs)
Изображения служат только для ознакомления,
см. техническую документацию
5 880 руб.
от 3 шт.5 070 руб.
от 30 шт.4 130 руб.
Добавить в корзину 1 шт. на сумму 5 880 руб.
Плати частями
от 1 470 руб. × 4 платежа
Номенклатурный номер: 8017622747
Артикул: AD5754RBREZ-REEL7
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analogue Supply Voltage: +/-4.5 V to+/-16.5 V
Brand: Analog Devices
Development Kit: EVAL-AD5754REBZ
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
INL - Integral Nonlinearity: +/-16 LSB
Interface Type: 3-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Voltage
Package/Case: TSSOP-24
Pd - Power Dissipation: 310 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 16 bit
Sampling Rate: 1.1 MS/s
Series: AD5754R
Settling Time: 10 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1555 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем