SBR10150CTL-13, 870mV@5A 150V 5A 100uA@150V Dual Common Cathode TO-252-2 Super Barrier Rectifier (SBR)

Фото 1/3 SBR10150CTL-13, 870mV@5A 150V 5A 100uA@150V Dual Common Cathode TO-252-2 Super Barrier Rectifier (SBR)
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.84 руб.
от 30 шт.63 руб.
от 100 шт.51.88 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017625033
Артикул: SBR10150CTL-13
Бренд: DIODES INC.

Описание

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Технические параметры

If - Forward Current 2 x 5A
Peak Reverse Voltage 150V
Vf - Forward Voltage 940mV @ 5A
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 100 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: TO-252-3
Product Category: Schottky Diodes и Rectifiers
Product Type: Schottky Diodes и Rectifiers
Product: Schottky Rectifiers
Series: SBR10
Subcategory: Diodes и Rectifiers
Technology: Si
Vf - Forward Voltage: 940 mV
Vrrm - Repetitive Reverse Voltage: 150 V
Diode Configuration Common Cathode
Diode Technology Schottky
Diode Type Schottky
Maximum Continuous Forward Current 10A
Maximum Forward Voltage Drop 940mV
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type DPAK(TO-252)
Peak Non-Repetitive Forward Surge Current 110A
Peak Reverse Repetitive Voltage 150V
Pin Count 3
Rectifier Type Schottky Rectifier
Вес, г 0.51

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet SBR10150CTL-13
pdf, 90 КБ
Datasheet SBR10150CTL-13
pdf, 90 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов