ZXTR2005K-13, 45dB@(100Hz) 50mA Fixed 5V~5V Positive 1 100V TO-252-2 Linear Voltage Regulators (LDO) ROHS
![Фото 1/3 ZXTR2005K-13, 45dB@(100Hz) 50mA Fixed 5V~5V Positive 1 100V TO-252-2 Linear Voltage Regulators (LDO) ROHS](https://static.chipdip.ru/lib/172/DOC012172284.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/439/DOC014439677.jpg)
![](https://static.chipdip.ru/lib/523/DOC006523425.jpg)
220 руб.
от 10 шт. —
130 руб.
от 30 шт. —
110 руб.
от 100 шт. —
90.24 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
ZXTR Voltage Regulators
Diodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).
Diodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 2500 |
Input Voltage MAX | 100 V |
Input Voltage MIN | 10 V |
Line Regulation | 195 mV |
Load Regulation | -205 mV |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Outputs | 1 Output |
Output Current | 50 mA |
Output Type | Fixed |
Output Voltage | 5 V |
Package / Case | TO-252-3 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 2.3 W |
Polarity | Positive |
Product | Voltage Regulators |
Product Category | Linear Voltage Regulators |
Product Type | Linear Voltage Regulators |
PSRR / Ripple Rejection - Typ | 45 dB |
Quiescent Current | 550 uA |
Series | ZXTR200 |
Subcategory | PMIC-Power Management ICs |
Type | High Voltage Linear Regulator |
Выходной Ток | 50мА |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | 5V 50mA Linear Voltage Regulators |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 100В |
Максимальное Регулируемое Выходное Напряжение | - |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 10В |
Минимальное Регулируемое Выходное Напряжение | - |
Номинальное Значение Фиксированного Выходного Напряжения | 0 |
Стандарты Автомобильной Промышленности | AEC-Q101 |
Стиль Корпуса Линейного Стабилизатора | TO-252 |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 100 V |
Input Voltage, Min: | 10 V |
Line Regulation: | 195 mV |
Load Regulation: | -205 mV |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 50 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | TO-252-3 |
Pd - Power Dissipation: | 2.3 W |
Polarity: | Positive |
Product Category: | Linear Voltage Regulators |
Product Type: | Linear Voltage Regulators |
Product: | Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 45 dB |
Quiescent Current: | 550 uA |
Series: | ZXTR200 |
Subcategory: | PMIC-Power Management ICs |
Type: | High Voltage Linear Regulator |
Вес, г | 0.36 |
Техническая документация
Datasheet ZXTR2005K-13
pdf, 371 КБ
Datasheet ZXTR2005K-13
pdf, 378 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем