BAV170Q-7-F, 215mA Dual Common Cathode 5nA@75V 1.25V@150mA 85V SOT-23 Diodes - General Purpose

Фото 1/2 BAV170Q-7-F, 215mA Dual Common Cathode 5nA@75V 1.25V@150mA 85V SOT-23 Diodes - General Purpose
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
Кратность заказа 10 шт.
от 100 шт.11 руб.
от 300 шт.9 руб.
10 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017625792
Артикул: BAV170Q-7-F
Бренд: DIODES INC.

Описание

BAV170 Dual SMT Low Leakage Diodes
Diodes Inc. BAV170 Dual SMT Low Leakage Diodes are dual surface mount low leakage diodes offered in a molded plastic S0T23 package with matte finished annealed over alloy 42 Leadframe terminals. The BAV170 diodes feature an AEC-Q101 standard and moisture sensitivity level 1 per J-STD-020. These diodes are ideal for automated insertion.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
If - Forward Current 215 mA
Manufacturer Diodes Incorporated
Max Surge Current 4 A
Maximum Diode Capacitance 2 pF
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Pd - Power Dissipation 250 mW
Peak Reverse Voltage 85 V
Product General Purpose Diodes
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Qualification AEC-Q101
Recovery Time 3 us
Series BAV170Q
Subcategory Diodes и Rectifiers
Vf - Forward Voltage 1.25 V
Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 215 mA
Ir - Reverse Current: 5 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 250 mW
Peak Reverse Voltage: 85 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 3 us
Series: BAV170Q
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов