BAV99BRV-7, Переключающий диод 75 В -65°C+150°C @(Tj) 350мВт 2-парное последовательное подключение 1,25 В @ 150 мА 4 нс 2,5мкА @ 75 В 215 мА
![Фото 1/3 BAV99BRV-7, Переключающий диод 75 В -65°C+150°C @(Tj) 350мВт 2-парное последовательное подключение 1,25 В @ 150 мА 4 нс 2,5мкА @ 75 В 215 мА](https://static.chipdip.ru/lib/454/DOC014454807.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC031120956.jpg)
![](https://static.chipdip.ru/lib/166/DOC004166961.jpg)
38 руб.
Кратность заказа 5 шт.
от 50 шт. —
24 руб.
от 150 шт. —
21 руб.
от 500 шт. —
17.81 руб.
5 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
BAV99DWQ Surface Mount Switching Diode Array
Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.
Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Packaging | Cut Tape or Reel |
Product Category | Diodes-General Purpose, Power, Switching |
Product Type | Diodes-General Purpose, Power, Switching |
Series | BAV99 |
Subcategory | Diodes и Rectifiers |
Brand: | Diodes Incorporated |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 215 mA |
Ir - Reverse Current: | 2.5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 4 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | BAV99 |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Automotive | No |
Configuration | Double Dual Series |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Continuous Forward Current (A) | 0.215 |
Maximum DC Reverse Voltage (V) | 75 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 6 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Reverse Current (uA) | 2.5 |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 75 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
Type | Small Signal Switching Diode |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов