DT1446-04SO-7, SOT-26 ESD Protection Devices ROHS

Фото 1/2 DT1446-04SO-7, SOT-26 ESD Protection Devices ROHS
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.110 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017625809
Артикул: DT1446-04SO-7
Бренд: DIODES INC.

Описание

DT1446 TVS Arrays
Diodes Inc DT1446 high-performance TVS is suitable for protecting four high-speed I/Os and one VCC. They have high ESD surge capability and low capacitance. Typically Used for High-Speed Ports such as USB 2.0, IEEE1394, HDMI, Laptop and Personal Computers, Flat Panel Displays, Video Graphics Displays, SIM Ports.

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 0.65 pF
Clamping Voltage: 12 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 4.7 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 4 Channel
Package / Case: SOT-26-6
Pd - Power Dissipation: 300 mW
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: DT1446
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 19 kV
Vesd - Voltage ESD Contact: 16 kV
Vf - Forward Voltage: 800 mV
Working Voltage: 5 V
Capacitance 0.65pF
Diode Configuration Array
Direction Type Uni-Directional
ESD Protection Yes
Maximum Clamping Voltage 8.5V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 4.7A
Maximum Reverse Leakage Current 5µA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 6V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 10
Package Type SOT-26
Peak Pulse Power Dissipation 0.3W
Pin Count 6
Test Current 1mA
Width 1.7mm
Working Voltage 6V
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов