MMBD4148W-7-F, 75V -65°C~+150°C@(Tj) 200mW SIngle 1.25V@150mA 4ns 1uA@75V 150mA SOT-323-3 SwItchIng DIode
![Фото 1/3 MMBD4148W-7-F, 75V -65°C~+150°C@(Tj) 200mW SIngle 1.25V@150mA 4ns 1uA@75V 150mA SOT-323-3 SwItchIng DIode](https://static.chipdip.ru/lib/167/DOC004167175.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/530/DOC006530038.jpg)
![](https://static.chipdip.ru/lib/929/DOC012929813.jpg)
6 руб.
Кратность заказа 5 шт.
от 150 шт. —
4.30 руб.
от 500 шт. —
3.29 руб.
5 шт.
на сумму 30 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diode Standard 75V 150mA Surface Mount SOT-323
Технические параметры
Base Product Number | MMBD4148 -> |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 150mA |
Current - Reverse Leakage @ Vr | 1ВµA @ 75V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-70, SOT-323 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 4ns |
RoHS Status | ROHS3 Compliant |
Speed | Small Signal = |
Supplier Device Package | SOT-323 |
Voltage - DC Reverse (Vr) (Max) | 75V |
Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 150 mA |
Ir - Reverse Current | 1 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 2 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Packaging | Cut Tape or Reel |
Peak Reverse Voltage | 75 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Product Type | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
Series | BAS16W/MMBD4148W |
Subcategory | Diodes и Rectifiers |
Type | Switching Diode |
Vf - Forward Voltage | 1.25 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.3 |
Maximum DC Reverse Voltage (V) | 75 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Reverse Current (uA) | 1 |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 75 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 150 mA |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363 |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | BAS16W/MMBD4148W |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов