CSD17577Q5A, МОП-Транзистор SON-8(6x5) MOSFET транзистор

CSD17577Q5A, МОП-Транзистор SON-8(6x5) MOSFET транзистор
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.98 руб.
от 30 шт.83 руб.
от 100 шт.67.94 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017627081
Артикул: CSD17577Q5A
Бренд: Texas Instruments

Описание

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 2 ns
Forward Transconductance - Min: 79 S
Id - Continuous Drain Current: 83 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 53 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 27 nC
Rds On - Drain-Source Resistance: 4.2 mOhms
Rise Time: 12 ns
Series: CSD17577Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 3 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.1 V
Brand Texas Instruments
Configuration Single
Factory Pack Quantity 250
Fall Time 2 ns
Height 1 mm
Id - Continuous Drain Current 60 A
Length 6 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSONP-8
Packaging Cut Tape
Pd - Power Dissipation 53 W
Product Category MOSFET
Qg - Gate Charge 27 nC
Rds On - Drain-Source Resistance 4.8 mOhm
Rise Time 12 ns
RoHS Details
Series CSD17577Q5
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 18 ns
Typical Turn-On Delay Time 3 ns
Vds - Drain-Source Breakdown Voltage 30 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 1.4 V
Width 4.9 mm
Вес, г 0.34

Техническая документация

Datasheet
pdf, 397 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов