AD8062ARMZ-R7, MSOP-8 Operational Amplifier
![Фото 1/5 AD8062ARMZ-R7, MSOP-8 Operational Amplifier](https://static.chipdip.ru/lib/439/DOC004439253.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/172/DOC012172214.jpg)
![](https://static.chipdip.ru/lib/249/DOC031249593.jpg)
![](https://static.chipdip.ru/lib/517/DOC006517309.jpg)
![](https://static.chipdip.ru/lib/730/DOC032730917.jpg)
620 руб.
от 10 шт. —
430 руб.
от 30 шт. —
384 руб.
от 100 шт. —
291.25 руб.
1 шт.
на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Amplifiers ADI SLP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Package Length | 3 |
Package Width | 3 |
Package Height | 0.85 |
Mounting | Surface Mount |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 6@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 8 |
Typical Low Level Output Voltage (V) | 0.1 |
Typical High Level Output Voltage (V) | 4.9 |
Maximum Input Offset Current (uA) | 4.5@5V |
Typical Input Bias Current (uA) | 3.5@5V |
Maximum Input Bias Current (uA) | 9@5V |
Maximum Quiescent Current (mA) | 19@5V |
Typical Output Current (mA) | 50@5V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 600 |
Typical Slew Rate (V/us) | 650@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 8.5@5V |
Input Offset Voltage Drift (uV/°C) | 3.5(Typ) |
Typical Voltage Gain (dB) | 90 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.2@5V |
Minimum PSRR (dB) | 72 |
Minimum CMRR (dB) | 62 |
Minimum CMRR Range (dB) | 60 to 65 |
Typical Gain Bandwidth Product (MHz) | 90 |
Typical Settling Time (ns) | 35 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | MSOP |
Диапазон Напряжения Питания | 2.7В до 8В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 320МГц |
Скорость Нарастания | 650В/мкс |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | Rail to Rail Operational Amplifiers |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 8.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 90 MHz |
Ib - Input Bias Current: | 9 uA |
In - Input Noise Current Density: | 1.2 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 8 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2.7 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 19 mA |
Operating Supply Voltage: | 2.7 V to 8 V |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 600 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD8062 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 650 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 8 V, 8 V |
Supply Voltage - Min: | 2.7 V, 2.7 V |
Type: | Voltage Feedback Amplifier |
Voltage Gain dB: | 90 dB |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем