LMV721IDCKR, SC-70-5 Operational Amplifier ROHS
![Фото 1/2 LMV721IDCKR, SC-70-5 Operational Amplifier ROHS](https://static.chipdip.ru/lib/437/DOC013437168.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088833.jpg)
290 руб.
от 10 шт. —
200 руб.
от 30 шт. —
183 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Op Amp Single Low Noise Amplifier R-R O/P 5V 5-Pin SC-70 T/R
Технические параметры
Amplifier Type: | Low Noise Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 89 dB |
en - Input Voltage Noise Density: | 8.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Small Size |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 260 nA |
In - Input Noise Current Density: | 0.2 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.03 mA |
Operating Supply Voltage: | 2.2 V to 5 V |
Output Current per Channel: | 23.7 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SC-70-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | LMV721 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5.25 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.2 V |
Voltage Gain dB: | 94 dB |
Vos - Input Offset Voltage: | 3 mV |
Automotive | No |
ECCN (US) | EAR99 |
Input Offset Voltage Drift (uV/°C) | 0.6(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Input Offset Voltage (mV) | 3@5V |
Maximum Operating Temperature (°C) | 105 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 1.4@5V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 2.2 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Type | Low Noise Amplifier |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Bias Current (uA) | 0.26@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 8.5@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@5V |
Typical Output Current (mA) | 52.6@5V |
Typical Slew Rate (V/us) | 5.25@5V |
Typical Voltage Gain (dB) | 94 |
Вес, г | 0.02 |