AS339GTR-G1, TSSOP-14 Comparators

Фото 1/2 AS339GTR-G1, TSSOP-14 Comparators
Изображения служат только для ознакомления,
см. техническую документацию
57 руб.
Кратность заказа 5 шт.
от 50 шт.36 руб.
от 150 шт.31 руб.
от 500 шт.25.85 руб.
5 шт. на сумму 285 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017629542
Артикул: AS339GTR-G1
Бренд: DIODES INC.

Технические параметры

Brand Diodes Incorporated
Comparator Type General Purpose
Factory Pack Quantity 4000
Ib - Input Bias Current 25 nA
Ios - Input Offset Current 5 mA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 12 mA
Output Current Per Channel 0.9 mA
Output Type Open Collector
Package / Case TSSOP-14
Pd - Power Dissipation 790 mW
Product Analog Comparators
Product Category Analog Comparators
Product Type Analog Comparators
Response Time 1.3 us
Shutdown No Shutdown
Subcategory Amplifier ICs
Supply Voltage - Max 36 V
Supply Voltage - Min 2 V
Vcm - Common Mode Voltage 0 V to 34.5 V
Vos - Input Offset Voltage 2 mV
Brand: Diodes Incorporated
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 4000
Ib - Input Bias Current: 25 nA
Ios - Input Offset Current: 5 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 900 uA
Output Current per Channel: 16 mA
Output Type: Open Collector
Package / Case: TSSOP-14
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 790 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 1.3 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vcm - Common Mode Voltage: 0 V to 34.5 V
Vos - Input Offset Voltage: 7 mV
Вес, г 0.09

Техническая документация

Datasheet
pdf, 424 КБ
Datasheet AS339GTR-G1
pdf, 424 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем