MCP73871T-2CCI/ML, QFN-20-EP(4x4) Battery Management ICs
![Фото 1/4 MCP73871T-2CCI/ML, QFN-20-EP(4x4) Battery Management ICs](https://static.chipdip.ru/lib/023/DOC012023843.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/469/DOC013469641.jpg)
![](https://static.chipdip.ru/lib/521/DOC021521688.jpg)
![](https://static.chipdip.ru/lib/116/DOC047116248.jpg)
430 руб.
от 10 шт. —
290 руб.
от 30 шт. —
243 руб.
от 100 шт. —
204.75 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
MCP73xx Charge Management Controllers
Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.
Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.
Технические параметры
Battery Type | Li-Ion, Li-Polymer |
Brand | Microchip Technology |
Factory Pack Quantity | 3300 |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 5 V |
Output Current | 50 mA to 1000 mA |
Output Voltage | 4.2 V |
Package / Case | QFN-20 |
Packaging | Cut Tape or Reel |
Product | Charge Management |
Product Category | Battery Management |
Product Type | Battery Management |
Subcategory | PMIC-Power Management ICs |
Type | Battery charger |
Входное Напряжение | 6В |
Количество Выводов | 20вывод(-ов) |
Количество Последовательных Ячеек | 1 |
Максимальная Рабочая Температура | 85°C |
Максимальный Ток Зарядки | 1А |
Минимальная Рабочая Температура | -40°C |
Напряжение Зарядки Батареи | 4.2В |
Стиль Корпуса ИС Батареи | QFN |
Тип Батареи | Литий-ионная, Литий-полимерная |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5 V |
Output Current: | 50 mA to 1 A |
Output Voltage: | 4.2 V |
Package / Case: | QFN-20 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Subcategory: | PMIC-Power Management ICs |
Type: | Battery Charger |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем