CSD17501Q5A, DFN-8(4.9x5.8) MOSFETs
![CSD17501Q5A, DFN-8(4.9x5.8) MOSFETs](https://static.chipdip.ru/lib/214/DOC027214401.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
NexFET N-Channel Power MOSFETs
Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Q g and Q d and low thermal resistance. These devices are avalanche rated and come in a SON 5mm x 6mm plastic package.
Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Q g and Q d and low thermal resistance. These devices are avalanche rated and come in a SON 5mm x 6mm plastic package.
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 7.9 ns |
Forward Transconductance - Min: | 110 S |
Id - Continuous Drain Current: | 100 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSONP-8 |
Pd - Power Dissipation: | 3.2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 13.2 nC |
Rds On - Drain-Source Resistance: | 2.9 mOhms |
Rise Time: | 17 ns |
Series: | CSD17501Q5A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 18 ns |
Typical Turn-On Delay Time: | 10.4 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Вес, г | 0.29 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов