1-1563878-1, Rectangular Connectors HousIngs
![Фото 1/2 1-1563878-1, Rectangular Connectors HousIngs](https://static.chipdip.ru/lib/916/DOC034916172.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/497/DOC036497248.jpg)
890 руб.
от 10 шт. —
710 руб.
от 30 шт. —
629 руб.
от 100 шт. —
536.82 руб.
1 шт.
на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities.
Технические параметры
Body Material | PBT GF |
Cable Exit Angle | Other |
Centerline (Pitch) | 4 mm, (6 mm) |
Circuit Application | Signal |
Connector & Housing Type | Housing for Female Terminals |
Connector Position Assurance Capable | No |
Connector System | Wire-to-Wire |
Degree of Protection | IP67 |
Height | 31.25 mm |
Hybrid Connector | Yes |
Length | 67.2 mm |
Mating Tab Width | 1.5 mm, (2.8 mm) |
Mounting Feature | Without |
Nominal Voltage Architecture | 12 V, (24 V), (42 V), (60 V) |
Number of Positions | 15 |
Number of Rows | 2 |
Operating Temperature Range | -40-140 C |
Operating Voltage | 60 VDC |
Packaging Method | Box |
Packaging Quantity | 230 |
Polarized | Yes |
Primary Locking Feature | On the Terminal |
Primary Product Color | Black |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | No |
Terminal Position Assurance | Yes |
UL Flammability Rating | UL 94V-0 |
Width | 25.7 mm |
Для Использования с | AMP Heavy Duty Sealed Series Socket Contacts |
Класс Защиты IP | IP67 |
Количество Положений | 15вывод(-ов) |
Линейка Продукции | Heavy Duty Sealed Connector Series |
Номинальное Напряжение | 60В DC |
Тип Электрического Разъема | Гнездо |
Colour | Black |
Current Rating | 20 A, 40 A |
Gender | Female |
IP Rating | IP67, IP6K9K |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | -40°C |
Series | HDSCS |
Type | Receptacle Housing |
Automotive | Yes |
Body Orientation | Straight |
Maximum Voltage Rating | 42VDC |
Military | No |
Operating Temperature - (??C) | -40~140 |
Packaging | Box |
Terminal Pitch - (mm) | 4 |
Termination Method | Crimp |
Вес, г | 33 |