BTS3046SDL, TO-252-3 Power Distribution Switches

BTS3046SDL, TO-252-3 Power Distribution Switches
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017631911
Артикул: BTS3046SDL

Описание

Infineon HITFET™ Smart Low-Side Switches Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 10 A
Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 120 us
On Resistance - Max: 46 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 2 V to 10 V
Output Current: 3.6 A
Package/Case: TO-252-3
Part # Aliases: BTS346SDLXT SP000438726 BTS3046SDLATMA1
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2 V
Type: Low Side
Вес, г 0.44

Техническая документация

Datasheet
pdf, 1275 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем