HD3SS460IRHRR, WQFN-28-EP(3.5x5.5) USB ICs
![HD3SS460IRHRR, WQFN-28-EP(3.5x5.5) USB ICs](https://static.chipdip.ru/lib/429/DOC027429929.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
USB Type-C™ Solutions
Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.
Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.
Технические параметры
Bandwidth: | 5.4 GHz |
Brand: | Texas Instruments |
Configuration: | 4x6 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Off Time - Max: | 1 us |
On Resistance - Max: | 14 Ohms |
On Time - Max: | 3 us |
Operating Supply Voltage: | 3.3 V |
Package/Case: | WQFN-28 |
Product Category: | USB Switch ICs |
Product Type: | USB Switch ICs |
Product: | USB Type-C |
Series: | HD3SS460 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | USB Type-C |
Вес, г | 0.1 |
Техническая документация
Чертеж
pdf, 498 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем