INA381A1IDSGR, WSON-8-EP(2x2) Power Management Specialized - PMIC

INA381A1IDSGR, WSON-8-EP(2x2) Power Management Specialized - PMIC
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017632402
Артикул: INA381A1IDSGR
Бренд: Texas Instruments

Описание

INA381/INA381-Q1 Current Sensing Amplifiers
Texas Instruments INA381/INA381-Q1 Voltage Output Current Sensing Amplifiers offer both a 26V common-mode, current-sensing amplifier and a high-speed comparator configured to detect overcurrent conditions. This is achieved by measuring the voltage developed across a current-shunt resistor and comparing that voltage to a defined threshold limit set by the comparator reference pin. The current-shunt monitor can measure differential voltage signals on common-mode voltages. This can vary from –0.2V up to 26V, independent of the supply voltage. The open-drain alert output can be configured to operate in either a transparent mode or in a latched mode. The transparent mode produces an output status that follows the input state. The latched mode sends the alert output until it is cleared when the latch is reset. Allowing for quick detection of overcurrent events, the standalone comparator alert response time is under 3µs. The total system overcurrent protection offered by the device is under 10µs. The Texas Instruments INA381/INA381-Q1 draws a maximum supply current of 350µA while operating from a single 2.7V to 5.5V supply. The specified operating temperature range (–40°C to +125°C). The INA381-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: Current Shunt Monitor
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Alert Function, Low-side Capable
Gain Error: 0.1%
Gain V/V: 20 V/V
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 80 uA
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 350 uA
Package / Case: WSON-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA381
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 100 uV
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем