0534260310, 1x3P 1 2.5mm Male pin 3 Shrouded Push-Pull,P=2.5mm Wire To Board / Wire To Wire Connector
![Фото 1/3 0534260310, 1x3P 1 2.5mm Male pin 3 Shrouded Push-Pull,P=2.5mm Wire To Board / Wire To Wire Connector](https://static.chipdip.ru/lib/176/DOC004176185.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/360/DOC004360917.jpg)
![](https://static.chipdip.ru/lib/697/DOC006697464.jpg)
50 руб.
Кратность заказа 5 шт.
от 50 шт. —
31 руб.
от 250 шт. —
27 руб.
от 500 шт. —
16.08 руб.
5 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Miniaturization Solutions
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 3 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 250VDC|250VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tray |
Product Weight (g) | 0.5117 |
Product Length (mm) | 9.9 |
Product Depth (mm) | 11.5 |
Product Height (mm) | 6.7 |
Tradename | Mini-Lock™ |
Mounting | Through Hole |
Количество Контактов | 3контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Mini-Lock 53426 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 2.5мм |
Application: | Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 0534260310 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 53426 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Mini-Lock |
Type: | Shrouded |
Voltage Rating: | 250 V |
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 3 A |
Factory Pack Quantity | 1000 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Through Hole |
Number of Positions | 3 Position |
Part # Aliases | 0534260310 |
Pitch | 2.5 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 53426 |
Termination Style | Through Hole |
Unit Weight | 0.01805 oz |
Voltage Rating | 250 V |
Вес, г | 0.52 |
Техническая документация
Datasheet
pdf, 38 КБ
Datasheet 0534260310
pdf, 32 КБ
Datasheet 53426-0310
pdf, 39 КБ
Документация
pdf, 33 КБ
Чертеж
pdf, 114 КБ