0534260510, Разъем; Провод-плата; Провод-провод 1x5P 2.5мм "папа" pin 5 Shrouded Push-Pull,P=2.5мм
![Фото 1/3 0534260510, Разъем; Провод-плата; Провод-провод 1x5P 2.5мм "папа" pin 5 Shrouded Push-Pull,P=2.5мм](https://static.chipdip.ru/lib/176/DOC004176185.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/360/DOC004360917.jpg)
![](https://static.chipdip.ru/lib/697/DOC006697464.jpg)
61 руб.
Кратность заказа 5 шт.
от 50 шт. —
36 руб.
5 шт.
на сумму 305 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Miniaturization Solutions
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 5 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 250VDC|250VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tray |
Product Weight (g) | 0.7356 |
Product Length (mm) | 14.9 |
Product Depth (mm) | 11.5 |
Product Height (mm) | 6.7 |
Tradename | Mini-Lock™ |
Tail Length (mm) | 3.5 |
Mounting | Through Hole |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Polyester |
Latching Type: | Unlatched |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 0534260510 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 53426 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.4 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Lock |
Type: | Shrouded |
Voltage Rating: | 250 V |
Количество Контактов | 5контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Mini-Lock 53426 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 2.5мм |
Вес, г | 0.75 |
Техническая документация
Datasheet
pdf, 38 КБ
Datasheet 0534260510
pdf, 32 КБ
Datasheet 53426-0510
pdf, 39 КБ
Трёхмерное изображение изделия
pdf, 236 КБ
Чертеж
pdf, 114 КБ