1-640508-0, 1x3P 3 1 - Rectangular Connectors Housings

Фото 1/5 1-640508-0, 1x3P 3 1 - Rectangular Connectors Housings
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017634541
Артикул: 1-640508-0
Бренд: TE Connectivity

Описание

A range of TE Connectivity Miniature Rectangular MR II Housings. For Miniature Rectangular MR II contacts see stock number 709-9820 typical.

Технические параметры

Body Orientation Straight
For Use With AMP Soft Shell Pin & Socket Connector
Gender Female
Housing Material Nylon
Mounting Type Panel Mount
Number of Contacts 3
Number of Rows 1
Pitch 4.2mm
Series AMP CAP
Width 12.95mm
Brand: TE Connectivity
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Pitch: 4.2 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Wire Housings
Series: (MR)Miniature Rectangular
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: Miniature Rectangular
Contact Gender Socket(Female)
Factory Pack Quantity 1
Mounting Style Cable Mount/Free Hanging
Number of Positions 3 Position
Product Wire Housings
Termination Style Crimp
Tradename Miniature Rectangular
Вес, г 2.68

Техническая документация

Datasheet
pdf, 72 КБ
Datasheet
pdf, 91 КБ
Datasheet
pdf, 39 КБ
Datasheet
pdf, 208 КБ