1-480706-1, 3x3P 3 3 Yes - Rectangular Connectors Housings

1-480706-1, 3x3P 3 3 Yes - Rectangular Connectors Housings
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017634707
Артикул: 1-480706-1
Бренд: TE Connectivity

Описание

MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Current Rating: 19 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Brown
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Number of Positions: 9 Position
Pitch: 6.35 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Tradename: MATE-N-LOK
Voltage Rating: 600 V
Вес, г 5.82