1445049-5, Rectangular Connectors HousIngs
![1445049-5, Rectangular Connectors HousIngs](https://static.chipdip.ru/lib/846/DOC004846883.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
• Black and natural colours available
• Polarized housings help prevent connector mismating
• Positive latching to prevent unmating
• Right angle surface mount headers with surface mount hold-downs
• Utilizes standard Micro MATE-N-LOK contacts
• 2, 3 and 4 Positions available
• <4.7mm in Vertical height required
Технические параметры
Colour | Black |
Pitch | 3mm |
Для Использования с | Штыревыми контактами AMP Micro Mate-N-Lok |
Количество Положений | 5вывод(-ов) |
Линейка Продукции | Micro MATE-N-LOK |
Тип Электрического Разъема | Штекер(Посмотреть сопутствующие разъемы) |
Шаг Контактов | 3мм |
3D Model | 1445049-5.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Male Pin |
Family | Rectangular Connectors-Housings |
Fastening Type | Locking Ramp |
Mating Products | A30261-ND-CONN RECEPT 3MM 5POS MATE-N-LOK |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 5 |
Number of Rows | 1 |
Online Catalog | Micro MATE-N-LOK Series |
Packaging | Bulk |
RoHS Information | 1445049-5 Statement of ComplianceRoHS 2 Statement |
Series | Micro MATE-N-LOK, AMP |
Standard Package | 1 |
Вес, г | 0.83 |