ADG1407BRUZ-REEL7, Переключатель/ мультиплексор аналоговый TSSOP-28

Фото 1/2 ADG1407BRUZ-REEL7, Переключатель/ мультиплексор аналоговый TSSOP-28
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
от 10 шт.2 460 руб.
от 30 шт.2 110 руб.
от 100 шт.1 580.31 руб.
1 шт. на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
Номенклатурный номер: 8017635618
Артикул: ADG1407BRUZ-REEL7
Бренд: Analog Devices

Описание

Analog Multiplexer Single 8: 1 28-Pin TSSOP T/R

Технические параметры

Bandwidth 110 MHz
Brand Analog Devices
Configuration 2x8:1
Factory Pack Quantity 1000
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number Of Channels 8 Channel
Off Isolation - Typ -73 dB
Off Time - Max 98 ns
On Resistance - Max 9.5 Ohms
Operating Supply Voltage 12 V
Package / Case TSSOP-28
Packaging Cut Tape or Reel
Pd - Power Dissipation 280 uW
Product Multiplexers
Product Category Multiplexer Switch ICs
Product Type Multiplexer Switch ICs
Series ADG1407
Subcategory Switch ICs
Automotive No
Chip Enable Signals Yes
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Differential
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±16.5
Maximum Frequency (25°C) @ Vcc (MHz) 70(Typ)@12V|80(Typ)@±5V|110(Typ)@±15V
Maximum On Resistance (Ohm) 25@±4.5V
Maximum On Resistance Range (Ohm) 25 to 35
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Bus to Bus (ns) 160@±15V|250@12V|435@±5V
Maximum Single Supply Voltage (V) 16.5
Maximum Supply Current (mA) ±0.001@±5.5V@-40C to 125C
Maximum Turn-Off Time (ns) 290@±5V
Maximum Turn-On Time (ns) 335@±5V
Minimum Dual Supply Voltage (V) ±4.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 5
Mounting Surface Mount
Multiplexer Architecture 8:1
Number of Channels per Chip 1
Number of Inputs per Chip 16
Number of Outputs per Chip 2
Output Signal Type Differential
Part Status Active
PCB changed 28
Pin Count 28
Power Supply Type Dual|Single
PPAP No
Propagation Delay Test Condition (pF) 35
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Type Analog Multiplexer
Typical Dual Supply Voltage (V) ±5|±15
Typical Single Supply Voltage (V) 12
Typical Supply Current (mA) ±0.000002@±5.5V
Вес, г 98.7

Техническая документация

Datasheet
pdf, 536 КБ
Datasheet
pdf, 533 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем