1-175578-1, Connector AccessorIes

1-175578-1, Connector AccessorIes
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
от 10 шт.49 руб.
от 30 шт.38 руб.
от 100 шт.30.21 руб.
1 шт. на сумму 66 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017636432
Артикул: 1-175578-1
Бренд: TE Connectivity

Описание

PIDG Terminals
TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications.

Технические параметры

Brand: TE Connectivity/AMP
Color: Natural
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female
Insulation: Insulated
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: In-Line
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Accessories
Series: 187 FASTON
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Tab Housing
Вес, г 1.24

Техническая документация