1-160759-2, Cold-pressedTermInals

Фото 1/2 1-160759-2, Cold-pressedTermInals
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017636524
Артикул: 1-160759-2
Бренд: TE Connectivity

Описание

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1500
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Stud/Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Receptacle
Wire Gauge Max: 15 AWG
Wire Gauge: 15 AWG
Contact Material Phosphor Bronze
Contact Plating Tin
For Use With Positive Lock.250 Mk I Connector Housing
Gender Female
Maximum Wire Size AWG 15AWG
Maximum Wire Size mm² 1.5mm²
Minimum Wire Size AWG 20AWG
Minimum Wire Size mm² 0.5mm²
Series Positive Lock.250 Mk I
Termination Method Crimp
Вес, г 1.47

Техническая документация

Datasheet
pdf, 95 КБ
Datasheet
pdf, 9140 КБ
Datasheet
pdf, 469 КБ
Datasheet
pdf, 96 КБ
Чертеж
pdf, 138 КБ