FDP036N10A, TO-220 MOSFETs

FDP036N10A, TO-220 MOSFETs
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.520 руб.
от 50 шт.482 руб.
от 100 шт.463.67 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017637486
Артикул: FDP036N10A

Описание

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Forward Transconductance - Min: 167 S
Id - Continuous Drain Current: 176 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 227 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 89 nC
Rds On - Drain-Source Resistance: 3.6 mOhms
REACH - SVHC: Details
Series: FDP036N10A
Subcategory: MOSFETs
Technology: Si
Tradename: PowerTrench
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 3.24

Техническая документация