QRE1113, Plugin Reflective Optical Interrupters ROHS
![QRE1113, Plugin Reflective Optical Interrupters ROHS](https://static.chipdip.ru/lib/320/DOC024320028.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
280 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The ON Semiconductor QRE1113 a reflective object sensor in a miniature through hole package format. This small 4 pin package is just 3.
Технические параметры
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Channels | 1 |
Number of Pins | 4 |
Operating Temperature Range | -40 →+85°C |
Output Device | Phototransistor |
Package Type | Miniature |
Typical Fall Time | 20µs |
Typical Rise Time | 20µs |
Width | 2.9mm |
Brand | ON Semiconductor/Fairchild |
Collector- Emitter Voltage VCEO Max | 30 V |
Factory Pack Quantity | 1600 |
Fall Time | 20 us |
Height | 1.7 mm |
If - Forward Current | 20 mA |
Length | 3.6 mm |
Manufacturer | ON Semiconductor |
Maximum Collector Current | 20 mA |
Mounting Style | Through Hole |
Output Type | Phototransistor |
Packaging | Tube |
Pd - Power Dissipation | 75 mW |
Product Category | Optical Switches, Reflective, Phototransistor Output |
Rise Time | 20 us |
RoHS | Details |
Sensing Distance | 1 mm |
Sensing Method | Reflective |
Series | QRE1113 |
Unit Weight | 0.002187 oz |
Vf - Forward Voltage | 1.2 V |
Vr - Reverse Voltage | 5 V |
Wavelength | 940 nm |
Вес, г | 0.5 |