24LC65/P, PDIP-8 EEPROM
![Фото 1/5 24LC65/P, PDIP-8 EEPROM](https://static.chipdip.ru/lib/304/DOC005304707.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762585.jpg)
![](https://static.chipdip.ru/lib/924/DOC018924067.jpg)
![](https://static.chipdip.ru/lib/044/DOC034044988.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762593.jpg)
500 руб.
от 10 шт. —
380 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
EEPROM Memory IC 64Kb (8K x 8) IВІC 400kHz 900ns 8-PDIP
Технические параметры
Access Time | 900ns |
Base Product Number | 24LC65 -> |
Clock Frequency | 400kHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Format | EEPROM |
Memory Interface | IВІC |
Memory Size | 64Kb (8K x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Technology | EEPROM |
Voltage - Supply | 2.5V ~ 6.0V |
Write Cycle Time - Word, Page | 5ms |
Data Retention | 200yr |
Interface Type | Serial-I2C |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +70 °C |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | 0 °C |
Number of Bits per Word | 8bit |
Number of Words | 8k |
Organisation | 8K x 8 bit |
Package Type | PDIP |
Pin Count | 8 |
Programming Voltage | 2.5 → 5.5V |
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +70 C |
Memory Size: | 64 kbit |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 3 mA, 150 uA |
Operating Supply Voltage: | 2.5 V to 6 V |
Organization: | 8 k x 8 |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 3.3 V, 5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.5 V |
Automotive | Yes |
Chip Density (bit) | 64K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Through Hole |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Operating Current (mA) | 3 |
Organization | 8Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Programmability | Yes |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Part No | 24LC65/P |
RoHS | Yes |
Supplier | Microchip Technology |
Supplier Standard Pack | 60 |
Вес, г | 1.13 |
Техническая документация
21073K
pdf, 343 КБ
Datasheet
pdf, 203 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 114 КБ
Документация
pdf, 106 КБ
Datasheet 24AA65/24LC65/24C65
pdf, 208 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем