MCP3202T-CI/MS, SOIC-8 Analog To Digital Converters (ADCs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 590 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
от 399 руб. × 4 платежа
Описание
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | Dual 12-Bit SAR ADCs |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса АЦП / ЦАП | MSOP |
Тип Входного Канала | Псевдо-дифференциальный, Несимметричный |
Тип Напряжения Питания | Однополярный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Выборки | 100Квыборок/с |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
INL - Integral Nonlinearity: | 2 LSB |
Input Type: | Pseudo-Differential/Single-Ended |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Package / Case: | MSOP-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Sampling Rate: | 100 kS/s |
Series: | MCP3202 |
SFDR - Spurious Free Dynamic Range: | 86 dB |
Shutdown: | Shutdown |
SNR - Signal to Noise Ratio: | 72 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
THD - Total Harmonic Distortion: | -82 dB |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем