AD5697RBRUZ-RL7, TSSOP-16 Digital To Analog Converters (DACs)
![Фото 1/2 AD5697RBRUZ-RL7, TSSOP-16 Digital To Analog Converters (DACs)](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
2 250 руб.
от 10 шт. —
1 630 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
от 564 руб. × 4 платежа
Описание
DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP T/R
Технические параметры
Architecture | Resistor-String |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.1%FSR |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 7 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Analog and Digital |
PPAP | No |
Resolution | 12bit |
Signal to Noise Ratio | 90dB(Typ) |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | Internal|External |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5697RSDZ |
Digital Supply Voltage: | 1.62 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Series: | AD5697R |
Settling Time: | 7 us |
Subcategory: | Data Converter ICs |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем