S2GA-13-F, SMA(DO-214AC) Diodes - General Purpose

Фото 1/3 S2GA-13-F, SMA(DO-214AC) Diodes - General Purpose
Изображения служат только для ознакомления,
см. техническую документацию
34 руб.
Кратность заказа 5 шт.
от 50 шт.20 руб.
от 150 шт.17 руб.
от 500 шт.14.07 руб.
5 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017639651
Артикул: S2GA-13-F
Бренд: DIODES INC.

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Package Length 4.6(Max)
Mounting Surface Mount
Package Width 2.92(Max)
Package Height 2.2(Max)
PCB changed 2
Lead Shape J-Lead
Type Switching Diode
Configuration Single
Maximum DC Reverse Voltage (V) 400
Peak Reverse Repetitive Voltage (V) 400
Maximum Continuous Forward Current (A) 1.5
Peak Non-Repetitive Surge Current (A) 50
Peak Forward Voltage (V) 1.15
Peak Reverse Current (uA) 5
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Automotive No
Standard Package Name DO-214-AC
Pin Count 2
Supplier Package SMA
Military No
Brand Diodes Incorporated
Factory Pack Quantity 5000
Height 2.1 mm
If - Forward Current 1.5 A
Ir - Reverse Current 5 uA
Length 4.6 mm
Manufacturer Diodes Incorporated
Max Surge Current 50 A
Maximum Operating Temperature + 150 C
Minimum Operating Temperature - 65 C
Mounting Style SMD/SMT
Package / Case SMA
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Series S2GA
Subcategory Diodes & Rectifiers
Termination Style SMD/SMT
Unit Weight 0.002258 oz
Vf - Forward Voltage 1.15 V
Vr - Reverse Voltage 400 V
Width 2.92 mm
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 1.5 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 50 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMA-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Series: S2GA
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.15 V
Vr - Reverse Voltage: 400 V
Вес, г 0.13

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов