TRS3243ECPWR, TSSOP-28 RS232 ICs

Фото 1/2 TRS3243ECPWR, TSSOP-28 RS232 ICs
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.220 руб.
от 30 шт.193 руб.
от 100 шт.171.52 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017645844
Артикул: TRS3243ECPWR
Бренд: Texas Instruments

Технические параметры

Brand Texas Instruments
Data Rate 600 kb/s
Duplex Full Duplex
Factory Pack Quantity 2000
Function Transceiver
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Drivers 3 Driver
Number Of Receivers 5 Receiver
Operating Supply Current 1 mA
Operating Supply Voltage 3.3 V, 5 V
Output Current 60 mA
Package / Case TSSOP-28
Packaging Cut Tape or Reel
Product RS-232 Transceivers
Product Category RS-232 Interface IC
Product Type RS-232 Interface IC
Propagation Delay Time 150 ns
Series TRS3243E
Shutdown With Shutdown
Subcategory Interface ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Brand: Texas Instruments
Data Rate: 500 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Package / Case: TSSOP-28
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 150 ns
Series: TRS3243E
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем