ISL9R3060G2-F085, Single 30A 100uA@600V 600V 2V@30A TO-247-2 Diodes - General Purpose ROHS

ISL9R3060G2-F085, Single 30A 100uA@600V 600V 2V@30A TO-247-2 Diodes - General Purpose ROHS
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 050 руб.
от 30 шт.814 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
Номенклатурный номер: 8017646523
Артикул: ISL9R3060G2-F085

Описание

Automotive Solutions
onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.

Технические параметры

Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30
If - Forward Current: 30 A
Ir - Reverse Current: 100 uA
Manufacturer: onsemi
Max Surge Current: 90 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-247-2
Packaging: Tube
Part # Aliases: ISL9R3060G2_F085
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Qualification: AEC-Q101
REACH - SVHC: Details
Recovery Time: 31 ns
Series: ISL9R3060G_F085
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 2.4 V
Vr - Reverse Voltage: 600 V
Вес, г 4.91

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов