GBPC2508W, 300A 5uA@800V 1.1V@12.5A 25A 800V -55°C~+150°C@(Tj) GBPC-W Выпрямительный мост

Фото 1/2 GBPC2508W, 300A 5uA@800V 1.1V@12.5A 25A 800V -55°C~+150°C@(Tj) GBPC-W Выпрямительный мост
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 170 руб.
от 30 шт.942 руб.
от 100 шт.797.25 руб.
1 шт. на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
Номенклатурный номер: 8017646810
Артикул: GBPC2508W

Описание

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Bridge Type Single Phase
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type GBPC-W
Peak Average Forward Current 25A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 300A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 800V
Pin Count 4
Width 29mm
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 25 A
Ir - Reverse Current: 5 uA
Manufacturer: onsemi
Max Surge Current: 300 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: GBPC-W
Packaging: Bulk
Pd - Power Dissipation: 83.3 W
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
REACH - SVHC: Details
Series: GBPC2508
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pin
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 560 V
Вес, г 21.12

Техническая документация

Datasheet
pdf, 302 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов