23LC512-I/SN, SOIC-8 SRAM ROHS
![Фото 1/4 23LC512-I/SN, SOIC-8 SRAM ROHS](https://static.chipdip.ru/lib/203/DOC004203170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/943/DOC013943370.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
800 руб.
1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
SRAM Chip Sync Single 3.3V / 5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube
Технические параметры
Automotive | No |
Chip Density (bit) | 512K |
Data Rate Architecture | SDR |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 25 |
Maximum Clock Rate (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8 |
Number of Ports | 1 |
Number of Words | 64K |
Operating Current (mA) | 10 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 3.3|5 |
Address Bus Width | 8bit |
Clock Frequency | 20MHz |
Low Power | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Random Access Time | 5ns |
Memory Size | 512kbit |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Organisation | 64k x 8 bit |
Package Type | SOIC |
Width | 3.9mm |
Access Time: | 25 ns |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SDI, SPI, SQI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 kbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 64 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | 23LC512 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | Synchronous |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 592 КБ
Datasheet
pdf, 420 КБ
Datasheet 23LC512-I/SN
pdf, 592 КБ
Datasheet 23LC512-I/ST
pdf, 620 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем