TMS320DM6467TCUTD1, 248KB -40°C~+85°C 500MHz FCBGA-529 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
![TMS320DM6467TCUTD1, 248KB -40°C~+85°C 500MHz FCBGA-529 MIcrocontroller UnIts (MCUs/MPUs/SOCs)](https://static.chipdip.ru/lib/810/DOC027810764.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 520 руб.
1 шт.
на сумму 36 520 руб.
Плати частями
от 9 130 руб. × 4 платежа
от 9 130 руб. × 4 платежа
Описание
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Base Product Number | TMS320 -> |
Clock Rate | 1GHz DSP, 500MHz ARMВ® |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | EBI/EMI, Ethernet, HPI, IВІC, McASP, PCI, SPI, UAR |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | ROM (8kB) |
On-Chip RAM | 248kB |
Operating Temperature | -40В°C ~ 85В°C (TC) |
Package | Tray |
Package / Case | 529-BFBGA, FCBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TMS320DM646x, DaVinciв„ў -> |
Supplier Device Package | 529-FCBGA (19x19) |
Type | Digital Media System-on-Chip (DMSoC) |
Voltage - Core | 1.30V |
Voltage - I/O | 1.8V, 3.3V |
Brand: | Texas Instruments |
Core: | ARM926EJ-S, C64x |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data ROM Size: | 8 kB |
Development Kit: | TMDXEVM6467T |
Factory Pack Quantity: Factory Pack Quantity: | 84 |
I/O Voltage: | 1.8 V, 3.3 V |
Instruction Type: | Fixed Point |
Interface Type: | Ethernet, I2C, PCI, UART, USB, Video |
L1 Cache Data Memory: | 8 kB, 32 kB |
L1 Cache Instruction Memory: | 16 kB, 32 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 297 MHz, 594 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of I/Os: | 33 I/O |
Number of Timers/Counters: | 2x64 bit |
Operating Supply Voltage: | 1.2 V |
Package / Case: | FCBGA-529 |
Packaging: | Tray |
Processor Series: | DaVinci |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Series: | TMS320DM6467T |
Subcategory: | Embedded Processors & Controllers |
Tradename: | DaVinci |
Watchdog Timers: | Watchdog Timer |
Вес, г | 2.1 |
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем