TVS1401DRBR, VSON-8-EP(3x3) Surge Suppressors

TVS1401DRBR, VSON-8-EP(3x3) Surge Suppressors
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.94 руб.
от 30 шт.85 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017650302
Артикул: TVS1401DRBR
Бренд: Texas Instruments

Описание

TVS1401 14V Bidirectional Surge Protection Device
Texas Instruments TVS1401 14V Bidirectional Surge Protection Device shunts up to 30A of IEC 61000-4-5 fault current to protect systems from high-power transients or lightning strikes. The device survives the common industrial signal line EMC requirement of 1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The TVS1401 uses a feedback mechanism to ensure precise flat clamping during a fault, keeping system exposure lower than traditional TVS diodes. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness. The TVS1401 has a ±14V operating range to enable operation in systems that require protection against reverse wiring conditions.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 17.6 V
Cd - Diode Capacitance: 68 pF
Clamping Voltage: 20.5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 30 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Package / Case: SON-8
Packaging: Reel, Cut Tape
Polarity: Bidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TVS1401
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 14 V
Вес, г 0.22

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов