TCAN1044VDDFR, IC: interface; transceiver; 8Mbps; 4.5?5.5VDC; SOT23-THN-8

TCAN1044VDDFR, IC: interface; transceiver; 8Mbps; 4.5?5.5VDC; SOT23-THN-8
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.260 руб.
от 30 шт.221 руб.
от 100 шт.183.52 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017650371
Артикул: TCAN1044VDDFR
Бренд: Texas Instruments

Описание

TCAN1044V Fault-Protected CAN FD Transceiver

Texas Instruments TCAN1044V Fault-Protected CAN FD Transceiver is a high-speed controller area network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2: 2016 high-speed CAN specification. The TCAN1044V transceiver supports both classical CAN and CAN FD networks up to 8 megabits per second (Mbps). The TCAN1044V includes internal logic level translation via the VIO terminal to allow for interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5V logic IOs. The transceiver has a low-power standby mode, which supports remote wake-up via the ISO 11898-2: 2016 defined wake-up pattern (WUP). The TCAN1044V transceiver also includes many protection and diagnostic features, including thermal-shutdown (TSD), TXD-dominant time-out (DTO), supply under-voltage detection, and bus fault protection up to ±58V.

Технические параметры

Brand: Texas Instruments
Data Rate: 8 Mb/s
ESD Protection: 10 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 49 mA
Operating Supply Voltage: 5 V
Package / Case: SOT-23-8
Pd - Power Dissipation: 120 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 90 ns
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем