ESDLC5V0D9-TP, -55°C~+150°C@(Tj) 5.4V 9.8V 0.5pF@1MHz 100W 1A@(8/20us) 5V SOD-923 ESD ProtectIon DevIces

5 руб.
Кратность заказа 5 шт.
от 50 шт.4 руб.
от 150 шт.3.20 руб.
от 500 шт.2.45 руб.
5 шт. на сумму 25 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017650783
Артикул: ESDLC5V0D9-TP

Описание

ESDLC5 ESD Protection Devices Micro Commercial Components (MCC) ESDLC5 ESD Protection Devices feature up to 650W peak pulse power and low clamping voltage. These surface-mount devices have one to eight channels. They are offered in unidirectional and bidirectional types in a variety of package sizes. MCC ESDLC5 ESD Protection Devices have an operating temperature range of -55°C to +125°C or +150°C.

Технические параметры

Breakdown Voltage 5.4V
Maximum Clamping Voltage 9.8V
Number of Lines Single
Operating Temperature -55℃~+150℃@(Tj)
Peak Pulse Current (Ipp)@10/1000us 1A@(8/20us)
Peak Pulse Power Dissipation (Ppp)@10/1000us 100W
Reverse Stand-Off Voltage (Vrwm) 5V
Type ESD
Brand: Micro Commercial Components(MCC)
Breakdown Voltage: 5.4 V
Cd - Diode Capacitance: 0.5 pF
Clamping Voltage: 9.8 V
Factory Pack Quantity: 8000
Ipp - Peak Pulse Current: 1 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: SOD-923-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 100 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: 800 mV
Working Voltage: 5 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 515 КБ
Datasheet
pdf, 424 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов