TPD4E001DRSR, 11V -40°C~+85°C@(Ta) 100W 5.5V DFN-6-EP(3x3) ESD ProtectIon DevIces

Фото 1/2 TPD4E001DRSR, 11V -40°C~+85°C@(Ta) 100W 5.5V DFN-6-EP(3x3) ESD ProtectIon DevIces
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.150 руб.
от 30 шт.124 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017650817
Артикул: TPD4E001DRSR
Бренд: Texas Instruments

Описание

Clamp Ipp Tvs Diode Surface Mount 6-SON-EP (3x3)

Технические параметры

Applications Ethernet
Base Product Number TPD4E001 ->
ECCN EAR99
HTSUS 8541.10.0080
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 6-WDFN Exposed Pad
Power - Peak Pulse 100W
Power Line Protection Yes
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 6-SON-EP (3x3)
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Breakdown (Min) 11V
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Brand: Texas Instruments
Breakdown Voltage: 11 V
Cd - Diode Capacitance: 1.5 pF
Clamping Voltage: 25 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Ipp - Peak Pulse Current: 5.5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Voltage: 0.9 V to 5.5 V
Package / Case: WSON-6
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 100 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TPD4E001
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 5.5 V
Вес, г 0.55

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов