TPD1E01B04DPLT, -40°C~+125°C@(Ta) 6.4V 15V 27W 0.18pF@1MHz 2.5A@(8/20us) 3.6V X2-SON-2(0.3x0.6) ESD ProtectIon DevIces

Фото 1/2 TPD1E01B04DPLT, -40°C~+125°C@(Ta) 6.4V 15V 27W 0.18pF@1MHz 2.5A@(8/20us) 3.6V X2-SON-2(0.3x0.6) ESD ProtectIon DevIces
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017650873
Артикул: TPD1E01B04DPLT
Бренд: Texas Instruments

Описание

TPD1E01B04 / TPD1E01B04-Q1 ESD Protection Diode

Texas Instruments TPD1E01B04 / TPD1E01B04-Q1 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C™ and Thunderbolt 3 circuit protection. The TPD1E01B04 / TPD1E01B04-Q1 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The Texas Instruments TPD1E01B04 / TPD1E01B04-Q1 features a 0.18pF (typical) IO capacitance making it ideal for protecting high-speed interfaces up to 20Gbps such as USB 3.1 Gen2 and Thunderbolt 3. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events. The TPD1E01B04-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Direction Type Bi-Directional
Maximum Clamping Voltage 15V
Minimum Breakdown Voltage 6.4V
Mounting Type Surface Mount
Package Type X2SON
Brand: Texas Instruments
Breakdown Voltage: 6.4 V
Cd - Diode Capacitance: 0.18 pF
Clamping Voltage: 15 V
Factory Pack Quantity: Factory Pack Quantity: 250
Ipp - Peak Pulse Current: 16 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Package / Case: X2SON-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 27 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TPD1E01B04
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 17 kV
Vesd - Voltage ESD Contact: 15 kV
Working Voltage: 3.6 V
Вес, г 0.23

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов