SMAJ20AQ-13-F, 5uA 12.3A 400W 32.4V 22.2V 20V Unidirectional SMA TVS

SMAJ20AQ-13-F, 5uA 12.3A 400W 32.4V 22.2V 20V Unidirectional SMA TVS
Изображения служат только для ознакомления,
см. техническую документацию
50 руб.
1 шт. на сумму 50 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017650939
Артикул: SMAJ20AQ-13-F
Бренд: DIODES INC.

Описание

SMxJ Automotive TVS Diodes

Diodes Incorporated SMxJ Automotive Transient Voltage Suppressor (TVS) Diodes protect sensitive automotive circuits against surges defined in ISO7637-2 and electrostatic discharges as per ISO10605. These TVS diodes are available in both unidirectional and bidirectional versions. The SMxJ diodes feature good clamping capability, 14V to 36V standoff voltage range, and glass passivated die construction. These TVS diodes are available in three variants, including SMAJ14/36(C)AQ, SMBJ14/36(C)AQ, and SMCJ14/36(C)AQ.

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 22.2 V
Clamping Voltage: 32.4 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 12.3 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: SMA-2
Pd - Power Dissipation: 1 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Series: SMAJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 3.5 V
Working Voltage: 20 V
Вес, г 0.09

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов