TPD4E101DPWR, -40°C~+125°C@(Ta) 6V 13V 40W 3A@(8/20us) 5.5V X2-SON-4-EP(0.8x0.8) ESD ProtectIon DevIces

TPD4E101DPWR, -40°C~+125°C@(Ta) 6V 13V 40W 3A@(8/20us) 5.5V X2-SON-4-EP(0.8x0.8) ESD ProtectIon DevIces
Изображения служат только для ознакомления,
см. техническую документацию
43 руб.
Кратность заказа 5 шт.
от 50 шт.29 руб.
5 шт. на сумму 215 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017651038
Артикул: TPD4E101DPWR
Бренд: Texas Instruments

Описание

TPD4E101 4-Ch Bidirectional ESD Protection Device

Texas Instruments TPD4E101 4-Channel Bidirectional Low Capacitance ESD Protection Device is a four-channel ESD protection device in an ultra-small DPW package. It is the industry's smallest 4-ch ESD protection device with a 0.48mm pitch. This larger pitch helps save on PCB manufacturing costs. The Texas Instruments TPD4E101 provides IEC61000-4-2 compliance up to 15kV contact discharge. It has an ESD clamp circuit with back-to-back diodes for bipolar/bidirectional signal support. The 7pF line capacitance is suitable for a wide range of applications supporting data rates up to 700Mbps. Typical application areas in portable applications include audio lines (microphone, earphone, and speakerphone), SD interface, SIM interface, and keypad or other buttons.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 4.8 pF
Clamping Voltage: 10 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 3 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 4 Channel
Package / Case: X2SON-4
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 40 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TPD4E101
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 15 kV
Working Voltage: 5.5 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов