TUSB1046AI-DCIRNQR, WQFN-40-EP(4x6) Analog Switches / Multiplexers

TUSB1046AI-DCIRNQR, WQFN-40-EP(4x6) Analog Switches / Multiplexers
Изображения служат только для ознакомления,
см. техническую документацию
3 420 руб.
1 шт. на сумму 3 420 руб.
Плати частями
от 855 руб. × 4 платежа
Номенклатурный номер: 8017653075
Артикул: TUSB1046AI-DCIRNQR
Бренд: Texas Instruments

Описание

TUSB1046A-DCI Linear Redriver Crosspoint Switches

Texas Instruments TUSB1046A-DCI USB Type-C™ DP ALT Mode 10Gbps Linear Redriver Crosspoint Switches support USB 3.1 data rates up to 10Gbps. The device also features 4 DisplayPort Lanes of 1.4 up to 8.1Gbps for downstream facing port. The VESA DisplayPort Alt Mode on USB Type-C Standard Version 1.1 uses the device for configurations C, D, E, and F. Other USB Type-C Alt Mode interfaces are supported by this protocol-agnostic linear redriver. The TUSB1046A-DCI has an Industrial -40°C to +85°C (TUSB1046AI-DCI) and Commercial Temperature Range of 0°C to +70°C (TUSB1046-DCI). Inter-symbol interference (ISI) due to cable and board trace loss is compensated through several levels of receive linear equalization.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 80 uA
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: WQFN-40
Port Type: DFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Redrivers
Protocol Supported: Alternate Mode
Series: TUSB1046A-DCI
Speed: Super Speed(SS)
Standard: USB 3.1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: USB Type-C
Type: Linear Redriver Crosspoint Switch
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем