ATMEGA256RFR2-ZUR, QFN-64-EP(9x9) RF Transceiver ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
от 10 шт. —
1 950 руб.
1 шт.
на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
от 550 руб. × 4 платежа
Описание
ATMEGA256RFR2-ZUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN - Arrow.com
Технические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | 5A992.c |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of I/Os | 38 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 32KB |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | PQFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|2.5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.8 V to 3.6 V |
Package/Case: | QFN-64 |
Product Category: | RF Microcontrollers-MCU |
Product Type: | RF Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Series: | ATmega256RF |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | Si |
Tradename: | AVR |
Вес, г | 0.83 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем