TPS65988DHRSHR, QFN-56(7x7) Power Distribution Switches
![TPS65988DHRSHR, QFN-56(7x7) Power Distribution Switches](https://static.chipdip.ru/lib/430/DOC027430505.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
850 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TPS65988 USB Type-C & Power Delivery Controller
Texas Instruments TPS65988 USB Type-C™ and Power Delivery (PD) Controller provides cable plug and orientation detection for two USB Type-C connectors. Upon cable detection, the TPS65988 communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65988 enables the appropriate power path and configures alternate mode settings for external multiplexers.
Texas Instruments TPS65988 USB Type-C™ and Power Delivery (PD) Controller provides cable plug and orientation detection for two USB Type-C connectors. Upon cable detection, the TPS65988 communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65988 enables the appropriate power path and configures alternate mode settings for external multiplexers.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 300 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -10 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 2 Port |
Operating Supply Current: | 8 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-56 |
Port Type: | DFP |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Protocol Supported: | Alternate Mode |
Series: | TPS65988 |
Speed: | Super Speed(SS) |
Standard: | USB-C PD |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.135 V |
Tradename: | USB Type-C |
Type: | PD Controller |
Вес, г | 0.13 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем