CPDQ5V0-HF, 5.6V -40°C~+125°C@(Ta) 18.6V 15pF@1MHz 174W 9.4A@(8/20us) 5V 0402(SOD-923F) ESD ProtectIon DevIces

CPDQ5V0-HF, 5.6V -40°C~+125°C@(Ta) 18.6V 15pF@1MHz 174W 9.4A@(8/20us) 5V 0402(SOD-923F) ESD ProtectIon DevIces
Изображения служат только для ознакомления,
см. техническую документацию
18 руб.
Кратность заказа 10 шт.
10 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017653514
Артикул: CPDQ5V0-HF
Бренд: Comchip Technology

Описание

SMD Compact ESD Protection Diodes ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.

Технические параметры

Brand: Comchip Technology
Breakdown Voltage: 5.6 V
Cd - Diode Capacitance: 15 pF
Clamping Voltage: 18.6 V
Factory Pack Quantity: 8000
Ipp - Peak Pulse Current: 9.4 A
Manufacturer: Comchip Technology
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Package/Case: SOD-923-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 174 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 5 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов